EOS Power MVPS1000-1012-R
| Manufacturer | |
| MPN | MVPS1000-1012-R |
| LCSC Part # | C6237974 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet | EOS Power MVPS1000-1012-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Height | 41mm | |
| Switching Frequency | 85kHz;100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 41.67A | |
| Conversion Efficiency | 88%;93% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 241.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Height | 41mm | |
| Switching Frequency | 85kHz;100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 41.67A | |
| Conversion Efficiency | 88%;93% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 241.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 x 9.51 x 1.61 inches Approval to EN60601 Edition 3.1
- Dual Fusing
- Current Sharing Option
- Peak Power Capability
- Standard IEC60601-1-2 : 2014 (4th Edition)
- 5 Vdc Stand by
- In built – 12 V fan output
- Power Good / Power Fail Signal
- Suitable for BF application
- Lesser than 1U high
- Having high voltage output range up to 58VDC
- N+1 redundant power supply
- Single wire current sharing Built in OR-ing diode / FET (- R suffix)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 420.2155 | $ 420.22 |
| 204+ | $ 394.6663 | $ 80511.93 |
| 504+ | $ 381.4781 | $ 192264.96 |
| 996+ | $ 374.9617 | $ 373461.85 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Height | 41mm | |
| Switching Frequency | 85kHz;100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 41.67A | |
| Conversion Efficiency | 88%;93% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 241.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Height | 41mm | |
| Switching Frequency | 85kHz;100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 41.67A | |
| Conversion Efficiency | 88%;93% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 241.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 x 9.51 x 1.61 inches Approval to EN60601 Edition 3.1
- Dual Fusing
- Current Sharing Option
- Peak Power Capability
- Standard IEC60601-1-2 : 2014 (4th Edition)
- 5 Vdc Stand by
- In built – 12 V fan output
- Power Good / Power Fail Signal
- Suitable for BF application
- Lesser than 1U high
- Having high voltage output range up to 58VDC
- N+1 redundant power supply
- Single wire current sharing Built in OR-ing diode / FET (- R suffix)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

