LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata SSH66TE34NPS product image
Images for reference only

Sensata SSH66TE34NPS

Manufacturer
MPN
SSH66TE34NPS
LCSC Part #
C6235583
Packaging
-
Customer #
Key Attributes
Float, Level Sensors - Industrial RoHS
DatasheetSensata SSH66TE34NPS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 234.1839$ 234.18
200+$ 93.4418$ 18688.36
500+$ 90.3197$ 45159.85
1,000+$ 88.7769$ 88776.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The SSH66TE is an externally mounted horizontal float switch with a short float length, suitable for space-constrained applications. The float is made of 316L stainless steel and the stem is made of 304 stainless steel. These devices are easy to install using a 3/4" NPT connection, with no need to access the interior of the tank or vessel in which they are installed. These devices can be equipped with 1-meter flying leads or a DIN43650 connector. The switch action can be reversed by mounting the device so that the float moves upward away from the body, rather than the more common downward direction.

Features

AI Translation
  • External mount (3/4" NPT)
  • Short insertion length
  • 316L stainless steel float
  • DIN 43650 plug or 100cm cable connection
  • Normally open or normally closed switch action