LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP UPD350DT-I/Q8X product image
Images for reference only

MICROCHIP UPD350DT-I/Q8X

Manufacturer
MPN
UPD350DT-I/Q8X
LCSC Part #
C622607
Packaging
QFN-28-EP(4x4)
Customer #
Key Attributes
Highly Integrated Small Form Factor USB Type-C Power Delivery (PD) Port Controller
DatasheetMICROCHIP UPD350DT-I/Q8X
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3213$ 1.32
10+$ 1.0947$ 10.95
30+$ 0.9713$ 29.14
100+$ 0.831$ 83.10
500+$ 0.7678$ 383.90
1,000+$ 0.7401$ 740.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerMICROCHIP
PackagingQFN-28-EP(4x4)
Operating Temperature-40℃~+85℃
Voltage - Supply-
Number of ports-
FeaturesFIFO buffer;Power-on reset;Low-power mode;Wake-up function
Applications Function-
Data Rate-
Quiescent Supply Current-
USB Protocol-
Current - Supply-

Introduction

AI Translation

The UPD350 is a highly integrated, small form factor USB Type-C Power Delivery (PD) Port Controller designed to adhere to the USB Type

Features

AI Translation
  • Companion PD Controller for Microchip USB Hub / SoC
  • Small Form Factor QFN Package
  • Integrated Analog Discrete Components Reduce Bill of Materials and Design Footprint
  • USB Power Delivery 3.0 Compliant MAC
  • USB Type-C (1) Connector Support with Connection Detection and Control
  • I2C/SPI (2) Interface for CPU/SoC Communication
  • USB Type-C Alternate Mode Support
  • Dual Role Port (DRP) and Fast Role Swap (FRS) Support with DRP offload mode
  • Integrated Analog Discrete Components - VCONN FETs with Rp/Rd Switching - Dead Battery Rd termination - Programmable Current Sense for Overcurrent Conditions - Voltage Sense for Overvoltage Conditions
  • Integrated 3.3V Power Switch - Provides Dead Battery Support (2) - Automatically Switch between VBUS and Main +3.3V
  • USB Power Delivery MAC - Compliant with USB Power Delivery Specification Revision 3.0 - Power Delivery Packet Framing - CRC Checking/Generation - 4B/5B Encoding/Decoding - BMC Encoding/Decoding - EOP/SOP Generation for PD Frames - SOP Detection and SOP Header Processing - Separate RX/TX FIFOs - Automatic GoodCRC Message Generation - Automatic Retry Generation - Error Handling - Low Standby Power Support
  • USB Type-C Cable Detect Logic - Auto Cable Attach & Orientation Detection - Routes Baseband Communication to Respective CC Pin per Detected Orientation - VCONN Supply Control for Active Cable - Configurable Downstream Facing Port (DFP) and Upstream Facing Port (UFP) Modes - Charging Current Capability Detection - Detection of Debug Accessory Mode, Audio Adapter Accessory Mode
  • I2C/SPI Interface Supports Communication/Configuration via Microchip USB Power Delivery hub or supported embedded controller (2)
  • Alternate Mode Support - DisplayPort and other Major Protocols
  • CFG_SEL Pin for Selection of Device Mode and I2C addresses (2)
  • Power and I/Os - Integrated 1.8V Voltage Regulator - 10 Configurable General Purpose I/O Pins
  • Package - 28-QFN (4.0mm×4.0mm)
  • Environmental Product Options - Commercial [0°C to +70°C] - Industrial [-40°C to +85°C] - Automotive AEC-Q100 Grade 3 (-40°C to +85°C)

Applications

AI Translation
  • Notebook Computers
  • All-in-One/Desktop PCs
  • Smartphones
  • Tablets
  • Monitors
  • Docking Stations
  • HDTVs
  • Printers
  • Automotive Breakout Boxes
  • Multi-port Chargers