LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-80129ALPF-JAOT2U product image
Images for reference only

ABLIC S-80129ALPF-JAOT2U

Manufacturer
MPN
S-80129ALPF-JAOT2U
LCSC Part #
C6209815
Packaging
SNT-4A
Customer #
Key Attributes
32.5ms Active Low 1 SNT-4A Supervisors RoHS
DatasheetABLIC S-80129ALPF-JAOT2U
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8926$ 0.89
200+$ 0.3561$ 71.22
500+$ 0.344$ 172.00
1,000+$ 0.3395$ 339.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSNT-4A
Reset Timeout32.5ms
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage2.9V
Number of Voltages Monitored1

Introduction

AI Translation

The S-801 series are high-precision voltage detectors developed using CMOS process, with a built-in fixed-time delay generator. The detection voltage is internally fixed with ±2.0% accuracy. An internal oscillator and counter timer enable delayed release of the signal without any external components. Three delay times are available: 50ms, 100ms, and 200ms. Two output types are offered: N-channel open-drain output and CMOS output.

Features

AI Translation
  • Ultra-low current consumption: 1.3μA typical (at VDD = 3.5 V)
  • High-accuracy detection voltage: ±2.0%
  • Operating voltage range: 0.95 V to 10.0 V
  • Hysteresis: 60 mV typical
  • Detection voltage range: 2.2 V to 6.0 V (0.1 V steps)
  • Three delay time options: Type A 50 ms typical, Type B 100 ms typical, Type C 200 ms typical
  • Delay time ON/OFF switching function (DS pin)
  • Output types: N-channel open-drain output (active low), CMOS output (active low)
  • Lead-free, 100% tin, halogen-free

Applications

AI Translation
  • Portable device power monitoring
  • Constant voltage power monitoring
  • Microprocessor power monitoring and CPU reset