LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch D2C0605N product image
Images for reference only

Electroswitch D2C0605N

Manufacturer
MPN
D2C0605N
LCSC Part #
C6205846
Packaging
-
Customer #
Key Attributes
30° 2 3 115V 28V Rotary Switches RoHS
DatasheetElectroswitch D2C0605N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1859.9173$ 1859.92
200+$ 742.1201$ 148424.02
500+$ 717.3207$ 358660.35
1,000+$ 705.0665$ 705066.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerElectroswitch
Packaging-
Angle of Throw30°
Number of Poles Per Deck2
Number of Decks3
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeCylindrical
Voltage Rating (DC)28V