LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CXA3590-0000-000NTUAD50F product image
Imágenes ilustrativas

CREE LED CXA3590-0000-000NTUAD50F

Fabricante
N.º de pieza fab.
CXA3590-0000-000NTUAD50F
Nº LCSC
C6205741
Emb.
-
Número de Cliente
Atrib. clave
5000K 90 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA3590-0000-000NTUAD50F
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 75.1633$ 75.16
200+$ 29.9915$ 5998.30
500+$ 28.9895$ 14494.75
1,000+$ 28.494$ 28494.00
Encapsulado Estándar50/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature5000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorCold White

Descripción

Traducción por IA

The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Maximum drive current: 3600mA (36V), 1800mA (72V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)