LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA1304-0000-000N0HB450H product image
Images for reference only

CREE LED CXA1304-0000-000N0HB450H

Manufacturer
MPN
CXA1304-0000-000N0HB450H
LCSC Part #
C6205230
Packaging
-
Customer #
Key Attributes
5000K 80 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA1304-0000-000N0HB450H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8116$ 1.81
200+$ 0.7228$ 144.56
500+$ 0.6991$ 349.55
1,000+$ 0.6881$ 688.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature5000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorCold White

Introduction

AI Translation

The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 9V series, 18V series, and 36V series
  • 85°C binning and characterization
  • Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL recognized component (E349212)