LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-815G product image
Images for reference only

Broadcom HDSP-815G

Manufacturer
MPN
HDSP-815G
LCSC Part #
C6204780
Packaging
DIP-12
Customer #
Key Attributes
Green 1 65mW Common Anode 0.8 DIP-12 LED Character and Numeric RoHS
DatasheetBroadcom HDSP-815G
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2381$ 2.24
150+$ 0.8941$ 134.12
450+$ 0.8638$ 388.71
1,050+$ 0.8486$ 891.03
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-12
Illumination ColorGreen
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation65mW
LED PolarityCommon Anode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.8
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity14.8mcd

Introduction

AI Translation

These Broadcom 20 mm (0.8 inch) displays feature industry-standard dimensions and pinouts. Devices are available in common anode or common cathode configurations. These gray-surface displays are offered in red or green, suitable for indoor use. These components are not color-binned.

Features

AI Translation
  • Industry-standard dimensions
  • Industry-standard pinout with 2.54 mm (0.1 inch) pin pitch in 15.24 mm (0.6 inch) DIP pins
  • Available colors: red, green
  • Superior appearance: italic font, segment chamfered corners, gray surface coating
  • Gray package for optimal contrast, viewing angle ±50°
  • Design flexibility: common anode or common cathode options
  • Binned by luminous intensity

Applications

AI Translation
  • Indoor applications
  • Not recommended for industrial applications
  • Not recommended for extreme temperature cycling environments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HDSP-8601BroadcomDIP-120$ 9.5063