LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
P-DUKE Technology, Inc. HAE150-110S12W product image
Images for reference only

P-DUKE Technology, Inc. HAE150-110S12W

Manufacturer
MPN
HAE150-110S12W
LCSC Part #
C6204482
Packaging
-
Customer #
Key Attributes
12V 43V~160V DC DC Converters RoHS
DatasheetP-DUKE Technology, Inc. HAE150-110S12W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 229.9283$ 229.93
30+$ 219.2788$ 6578.36
Standard Packaging2/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerP-DUKE Technology, Inc.
Packaging-
Number of Outputs1
Iout15A
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection;External clock synchronization
Conversion Efficiency90%
Output Power180W
Voltage - Supply43V~160V