LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL RPS-200-27-C product image
Images for reference only

MEAN WELL RPS-200-27-C

Manufacturer
MEAN WELLAsian Brands
MPN
RPS-200-27-C
LCSC Part #
C6201181
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetMEAN WELL RPS-200-27-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.7867$ 36.79
Standard Packaging60/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

RPS-200 is a 200W highly reliable green PCB type medical power supply with a high power density (21.9W/in) On the 4" by 2" footprint. It accepts 80~264V AC input and offers various output voltages between 12V and 48V. The working efficiency is up to 95% and the extremely low no load power consumption is down below 0.5W. RPS-200 is able to be used for both Class I (with FG) and Class Ⅱ(no FG) system design. The extremely low leakage current is less than 130μA. In addition, it conforms to the international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact" medical system equipment.

Features

AI Translation
  • 4"×2" compact size
  • Medical safety approved (2×MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • 140W convection, 200W force air
  • EMI Conduction for Class B Radiation for Class B with FG(Class I ) and Class A without FG(Class II)
  • No load power consumption <0.5 W
  • Extremely low leakage current
  • 12V/0.5A fan supply
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Lifetime >65K hours
  • Operating altitude up to 5000 meters

Applications

AI Translation
  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices
  • Pumps machine
  • Electric bed