LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT89C51AC3-RDTUM product image
Images for reference only

MICROCHIP AT89C51AC3-RDTUM

Manufacturer
MPN
AT89C51AC3-RDTUM
LCSC Part #
C618346
Packaging
VQFP-64(10x10)
Customer #
Key Attributes
51 Series 8 Bit 60MHz VQFP-64(10x10) Microcontrollers RoHS
DatasheetMICROCHIP AT89C51AC3-RDTUM
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.5064$ 35.51
200+$ 13.7412$ 2748.24
500+$ 13.2577$ 6628.85
1,000+$ 13.0198$ 13019.80
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingVQFP-64(10x10)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Program Memory TypeFLASH
EEPROM2KB
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed60MHz
Oscillator TypeExternal

Introduction

AI Translation

The AT89C51AC3 is a high performance Flash version of the 80C51 single chip 8-bit microcontrollers. In X2 mode a maximum external clock rate of 20 MHz reaches a 300 ns cycle time. Besides the AT89C51AC3 provides 64K Bytes of Flash memory including In-System Programming (ISP) and IAP, 2K Bytes Boot Flash Memory, 2K Bytes EEPROM and 2048 byte ERAM. Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51AC3.

Features

AI Translation
  • 80C51 Core Architecture
  • 256 Bytes of On-chip RAM
  • 2048 Bytes of On-chip ERAM
  • 64K Bytes of On-chip Flash Memory – Data Retention: 10 Years at 85℃ – Read/Write Cycle: 100K
  • Boot Code Section with Independent Lock Bits
  • 2K Bytes of On-chip Flash for Bootloader
  • In-System Programming by On-Chip UART Boot Program and IAP Capability
  • 2K Bytes of On-chip EEPROM Read/Write Cycle: 100K
  • Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
  • 14-sources 4-level Interrupts
  • Three 16-bit Timers/Counters
  • Full Duplex UART Compatible 80C51
  • High-speed Architecture – In Standard Mode: 40 MHz (Vcc 3V to 5.5V, both Internal and external code execution) 60 MHz (Vcc 4.5V to 5.5V and Internal Code execution only) – In X2 mode (6 Clocks/machine cycle) 20 MHz (Vcc 3V to 5.5V, both Internal and external code execution) 30 MHz (Vcc 4.5V to 5.5V and Internal Code execution only)
  • Five Ports: ±4 Digital I/O Lines
  • Five-channel 16-bit PCA with – PWM (8-bit) – High-speed Output – Timer and Edge Capture
  • Double Data Pointer
  • 21-bit WatchDog Timer (7 Programmable Bits)
  • A 10-bit Resolution Analog to Digital Converter (ADC) with 8 Multiplexed Inputs
  • SPI Interface (PLCC52 and VPFP64 packages only)
  • On-chip Emulation Logic (Enhanced Hook System)
  • Power Saving Modes – Idle Mode – Power-down Mode
  • Power Supply: 3 volts to 5.5 volts
  • Temperature Range: Industrial (- 0℃ to +85℃)
  • Packages: VQFP44, PLCC44, VQFP64, PLCC52