ifm Efector PI2789
| Manufacturer | |
| MPN | PI2789 |
| LCSC Part # | C6147441 |
| Packaging | - |
| Customer # | |
| Key Attributes | -5hpa~10Kpa Pressure Sensors, Transducers - Industrial |
| Datasheet | ifm Efector PI2789 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -5hpa~10Kpa | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -5hpa~10Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1x 4-digit alphanumeric display
- Status LED indicators
- Programming buttons
- ACS
- CRN
- EC 1935/2004 EHEDG certified
- D-Link Reg31
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2019.3478 | $ 2019.35 |
| 200+ | $ 805.7338 | $ 161146.76 |
| 500+ | $ 778.8085 | $ 389404.25 |
| 1,000+ | $ 765.5042 | $ 765504.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -5hpa~10Kpa | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | -5hpa~10Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 18V~32V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1x 4-digit alphanumeric display
- Status LED indicators
- Programming buttons
- ACS
- CRN
- EC 1935/2004 EHEDG certified
- D-Link Reg31
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

