VISHAY CRCW060315R0FKTA
| Manufacturer | |
| MPN | CRCW060315R0FKTA |
| LCSC Part # | C6145149 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15Ω ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW060315R0FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0369 | $ 0.04 |
| 200+ | $ 0.0147 | $ 2.94 |
| 500+ | $ 0.0142 | $ 7.10 |
| 1,000+ | $ 0.014 | $ 14.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F15R0TS | FOJAN | 0603 | 971,000 | $ 0.0021 | ||
| RC0603FR-0715RL | YAGEO | 0603 | 640,000 | $ 0.0062 | ||
| 0603WAF150JT5E | UNI-ROYAL | 0603 | 392,200 | $ 0.0027 | ||
| RS-03K15R0FT | FH | 0603 | 173,200 | $ 0.0028 | ||
| AC0603FR-0715RL | YAGEO | 0603 | 41,600 | $ 0.0054 | ||
| 1RC0603F1509 | SAE | 0603 | 13,200 | $ 0.0021 | ||
| ERJ3EKF15R0V | PANASONIC | 0603 | 8,200 | $ 0.0055 | ||
| CR0603-FX-15R0ELF | BOURNS | 0603 | 0 | $ 0.0051 | ||
| RCS1608F150CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0178 | ||
| RMCF0603FT15R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CRCW060315R0FKEA | VISHAY | 0603 | 0 | $ 0.007 | ||
| CRCW060315R0FKEAC | VISHAY | 0603 | 0 | $ 0.0027 | ||
| GR0603F15RT5G00 | GiantOhm | 0603 | 0 | $ 0.0015 | ||
| RTT0315R0FTP | RALEC | 0603 | 0 | $ 0.0022 | ||
| RAT0315R0FTP | RALEC | 0603 | 0 | $ 0.0047 | ||
| AECR0603F15R0K9 | RESI | 0603 | 0 | $ 0.0052 | ||
| RMS06FT15R0 | TA-I Tech | 0603 | 0 | $ 0.0024 | ||
| SCR0603F15R | VO | 0603 | 0 | $ 0.001 | ||
| WR06X15R0FTL | Walsin | 0603 | 0 | $ 0.0008 | ||
| AF0603FR-0715RL | YAGEO | 0603 | 0 | $ 0.0044 |

