LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC1R5-4803SR-E product image
Images for reference only

TDK CC1R5-4803SR-E

Manufacturer
MPN
CC1R5-4803SR-E
LCSC Part #
C6144375
Packaging
SMD-7P,16.6x16.5mm
Customer #
Key Attributes
SMD-7P,16.6x16.5mm AC DC Configurable Power Supply Modules RoHS
DatasheetTDK CC1R5-4803SR-E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2015$ 6.20
200+$ 2.4746$ 494.92
500+$ 2.392$ 1196.00
1,000+$ 2.3524$ 2352.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Introduction

AI Translation

The low profile, lightweight CC-E series of isolated DC-DC converters operate from 4.5 to 9V, 9 to 18V, 18 to 36V or 36 to 76V inputs with 1.5W, 3W, 6W and 10W power levels and output voltages from 3.3V to 30V. Both single and dual output models can be adjusted using the trim terminal. The CC-E can operate in ambient temperatures of -40 to 85°C and have an input to output isolation of 500Vac. Both through hole and surface mount packages are offered. The five-sided metal case reduces radiated noise.