LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ampleon BLC8G27LS-240AVU product image
Images for reference only

Ampleon BLC8G27LS-240AVU

Manufacturer
MPN
BLC8G27LS-240AVU
LCSC Part #
C6131931
Packaging
DFM8
Customer #
Key Attributes
65V 1.9V 83mΩ 2 N-Channel N-Channel DFM8 Single FETs, MOSFETs RoHS
DatasheetAmpleon BLC8G27LS-240AVU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 181.8646$ 181.86
200+$ 72.5661$ 14513.22
500+$ 70.1417$ 35070.85
1,000+$ 68.9431$ 68943.10
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAmpleon
PackagingDFM8
Drain to Source Voltage65V
ConfigurationCommon source
Gate Threshold Voltage (Vgs(th))1.9V
RDS(on)83mΩ
Number2 N-Channel
Vgs13V
TypeN-Channel

Introduction

AI Translation

240 W LDMOS packaged asymmetric Doherty power transistor for base station applications, operating frequency range 2500 MHz to 2700 MHz.

Features

AI Translation
  • Excellent durability
  • High efficiency
  • Low thermal resistance for outstanding thermal stability
  • Designed for wideband operation (2500 MHz to 2700 MHz)
  • Asymmetric design for optimum efficiency across the entire frequency band
  • Lower output capacitance for enhanced Doherty application performance
  • Designed for low memory effects with excellent digital pre-distortion capability
  • Internally matched for ease of use
  • Integrated ESD protection
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • RF power amplifiers for base stations
  • Multi-carrier applications in the 2500 MHz to 2700 MHz frequency range