VISHAY AZ23B39-G3-18
| Manufacturer | |
| MPN | AZ23B39-G3-18 |
| LCSC Part # | C6126909 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 38.22V~39.78V 300mW 39V SOT-23-3 Zener Diode Arrays RoHS |
| Datasheet | VISHAY AZ23B39-G3-18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@29V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | 87Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@29V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | 87Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- Zener voltages graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 qualification available (consult for specific part numbers)
- AEC-Q101 compliant ESD capability: Human Body Model: >8 kV, Machine Model: >800 V
- Base part number G3 - Green commercial grade
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1217 | $ 0.12 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.047 | $ 23.50 |
| 1,000+ | $ 0.0462 | $ 46.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@29V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | 87Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@29V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | 87Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- Zener voltages graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 qualification available (consult for specific part numbers)
- AEC-Q101 compliant ESD capability: Human Body Model: >8 kV, Machine Model: >800 V
- Base part number G3 - Green commercial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AZ23C39-7-F | DIODES | Similar | SOT-23 | 5 | $ 0.0929 | ||
| AZ23C39 | YANGJIE | Similar | SOT-23(TO-236) | 2,220 | $ 0.0311 | ||
| BZB84-B36,215 | Nexperia | Similar | SOT-23 | 100 | $ 0.2054 | ||
| AZ23B36-HE3_A-08 | VISHAY | Similar | SOT-23(TO-236) | 285 | $ 0.9014 | ||
| AZ23B39-E3-08 | VISHAY | Similar | SOT-23-3 | 0 | $ 0.1076 |
5 more alternative parts.View all substitutes

