MICROCHIP MAPLAD36KP33CA/TR
| Manufacturer | |
| MPN | MAPLAD36KP33CA/TR |
| LCSC Part # | C6085692 |
| Packaging | PLAD |
| Customer # | |
| Key Attributes | 53.3VC Clamp TVS DIODE SMD |
| Datasheet | MICROCHIP MAPLAD36KP33CA/TR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Introduction
These high-power, 36 kW rated surface-mount transient voltage suppressors are designed to minimize thermal resistance and cumulative heat buildup. Typical applications include lightning strike and automotive load dump protection. They are particularly effective in meeting the multiple lightning strike standard RTCA DO-160 Section 22 for aircraft design. This highly efficient low-profile package offers breakdown voltage options from 14 V to 400 V, available in unidirectional or bidirectional configurations.
Features
- Unidirectional and bidirectional configurations available (CA suffix denotes bidirectional)
- High reliability with wafer fab and assembly lot traceability
- 100% surge tested
- Low-profile SMT package
- Transient suppression up to 36000 W under 10/1000 μs conditions
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020D.1, no dry pack required
- RoHS-compliant versions available
- 3σ lot screening on standby current
- AEC-Q101 qualified
Applications
- Switching transient and induced RFI protection
- ESD and EFT protection
- Lightning surge protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Introduction
These high-power, 36 kW rated surface-mount transient voltage suppressors are designed to minimize thermal resistance and cumulative heat buildup. Typical applications include lightning strike and automotive load dump protection. They are particularly effective in meeting the multiple lightning strike standard RTCA DO-160 Section 22 for aircraft design. This highly efficient low-profile package offers breakdown voltage options from 14 V to 400 V, available in unidirectional or bidirectional configurations.
Features
- Unidirectional and bidirectional configurations available (CA suffix denotes bidirectional)
- High reliability with wafer fab and assembly lot traceability
- 100% surge tested
- Low-profile SMT package
- Transient suppression up to 36000 W under 10/1000 μs conditions
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020D.1, no dry pack required
- RoHS-compliant versions available
- 3σ lot screening on standby current
- AEC-Q101 qualified
Applications
- Switching transient and induced RFI protection
- ESD and EFT protection
- Lightning surge protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

