BOURNS 6000-270K-RC
| Manufacturer | |
| MPN | 6000-270K-RC |
| LCSC Part # | C6080481 |
| Packaging | Through Hole,D=9mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 2.22A 80mΩ Through Hole,D=9mm |
| Datasheet | BOURNS 6000-270K-RC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 2.22A | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 80mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 2.22A |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 80mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7649 | $ 0.76 |
| 200+ | $ 0.305 | $ 61.00 |
| 500+ | $ 0.2955 | $ 147.75 |
| 1,000+ | $ 0.2908 | $ 290.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 2.22A | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 80mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 2.22A |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 80mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLB9012-270KL | BOURNS | Through Hole,D9xL12.2mm | 0 | $ 0.3454 |

