Intel/Altera 5SGXEBBR3H43C3G
| Manufacturer | |
| MPN | 5SGXEBBR3H43C3G |
| LCSC Part # | C6076306 |
| Packaging | HBGA-1760(45x45) |
| Customer # | |
| Key Attributes | 600 952000 359200 HBGA-1760(45x45) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5SGXEBBR3H43C3G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-1760(45x45) | |
| Total RAM capacity | 53248000bit | |
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 952000 | |
| Number of LAB/CLBs | 359200 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-1760(45x45) | |
| Total RAM capacity | 53248000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 952000 | |
| Number of LAB/CLBs | 359200 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4374.0237 | $ 4374.02 |
| 204+ | $ 4108.0836 | $ 838049.05 |
| 504+ | $ 3970.8065 | $ 2001286.48 |
| 996+ | $ 3902.9751 | $ 3887363.20 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-1760(45x45) | |
| Total RAM capacity | 53248000bit | |
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 952000 | |
| Number of LAB/CLBs | 359200 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-1760(45x45) | |
| Total RAM capacity | 53248000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 952000 | |
| Number of LAB/CLBs | 359200 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

