LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Grayhill 44M45-05-1-08N

Manufacturer
MPN
44M45-05-1-08N
LCSC Part #
C6070361
Packaging
-
Customer #
Key Attributes
45° 8 1 5 115V 28V Rotary Switches RoHS
DatasheetGrayhill 44M45-05-1-08N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw45°
Positions8
Number of Poles Per Deck1
Number of Decks5
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V