SIEMENS 14GUG32WF
| Manufacturer | |
| MPN | 14GUG32WF |
| LCSC Part # | C6041909 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 14GUG32WF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 2 1/2, three-phase full voltage, solid-state overload relay, OLR current range 25 - 100A, 110V 50Hz / 120V 60Hz coil, non-combination type, 4X 304 stainless steel enclosure, watertight, dust-tight and corrosion-resistant, standard width enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5933.0948 | $ 5933.09 |
| 200+ | $ 2367.345 | $ 473469.00 |
| 500+ | $ 2288.2358 | $ 1144117.90 |
| 1,000+ | $ 2249.1472 | $ 2249147.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 2 1/2, three-phase full voltage, solid-state overload relay, OLR current range 25 - 100A, 110V 50Hz / 120V 60Hz coil, non-combination type, 4X 304 stainless steel enclosure, watertight, dust-tight and corrosion-resistant, standard width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

