LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kyocera AVX F1206A0R50FWTR

Manufacturer
MPN
F1206A0R50FWTR
LCSC Part #
C6040365
Packaging
1206
Customer #
Key Attributes
FUSE BRD MNT 500mA 1206
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerKyocera AVX
Packaging1206
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Type-
Current Rating500mA

Introduction

AI Translation

The Accu-Guard series fuses are based on thin-film technology. This technology provides a level of control over the electrical and physical characteristics of components that is generally not achievable with standard fuse technology. This enables AVX to offer a range of devices specifically designed for modern SMT circuit boards requiring protection.

Key features include precise current ratings, fast response, compact standard 0402, 0603, 0805, 1206, and 0612 chip sizes, tape-and-reel packaging, full compatibility with all soldering systems for SMT, and a lead-free series (F0402E, F0402G, F0603E, F0805B, F1206B).

Applications include mobile phones, two-way radios, computers, battery chargers, rechargeable battery packs, hard disk drives, PDAs, LCD screens, SCSI interfaces, digital cameras, and camcorders.

The operating temperature range is -55°C to +125°C. Current carrying capacity varies with temperature: 107% of rated value at -55°C, 100% at +25°C, 93% at +85°C, and 90% at +125°C. Rated voltage is 32V, breaking capacity is 50A, and insulation resistance after melting at rated voltage is greater than 20MΩ.

Accu-Guard II is a version of the Accu-Guard fuse offering a broader range of current and voltage ratings. Accu-Guard II fuses are manufactured on alumina substrates and exhibit excellent electrical, mechanical, and environmental performance. Available in standard 0402, 0603, 0805, 1206, and 0612 chip sizes.

Applications

AI Translation
  • Mobile phones
  • Two-way radios
  • Computers
  • Chargers
  • Rechargeable battery packs
  • Hard disk drives
  • PDAs
  • LCD screens
  • SCSI interfaces
  • Digital cameras
  • Camcorders