Advanced Energy 10A24-N15-25PPM-F-M
| Manufacturer | |
| MPN | 10A24-N15-25PPM-F-M |
| LCSC Part # | C6038342 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kV 23V~30V DC DC Converters RoHS |
| Datasheet | Advanced Energy 10A24-N15-25PPM-F-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage | 10kV | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.5mA | |
| Output Voltage | 10kV | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UltraVolt 10A series of regulated DC-to-DC converters provide general purpose high voltage power for a wide range of applications.
Features
AI Translation
- Regulated 0 to 10 KV DC high voltage output
- Single output: positive and negative polarity models
- Choice of 4, 15, or 30 W maximum output power
- 12 or 24 VDC input
- Maximum Iout capability down to 0 VDC
- Output ripple performance as low as 0.1%
- Available temperature coefficients to 25 ppm/°C
- Ease of installation with PCB or chassis-mount options
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1
Applications
AI Translation
- DC to high voltage DC bias supplies for general purpose uses
- High-potential testing
- PMT/APD detectors and optical spectrometers
- Electrostatics, electrophoresis, and electrospray
- Mass spectrometers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1173.6337 | $ 1173.63 |
| 200+ | $ 1102.2773 | $ 220455.46 |
| 500+ | $ 1065.4435 | $ 532721.75 |
| 1,000+ | $ 1047.2427 | $ 1047242.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage | 10kV | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.5mA | |
| Output Voltage | 10kV | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UltraVolt 10A series of regulated DC-to-DC converters provide general purpose high voltage power for a wide range of applications.
Features
AI Translation
- Regulated 0 to 10 KV DC high voltage output
- Single output: positive and negative polarity models
- Choice of 4, 15, or 30 W maximum output power
- 12 or 24 VDC input
- Maximum Iout capability down to 0 VDC
- Output ripple performance as low as 0.1%
- Available temperature coefficients to 25 ppm/°C
- Ease of installation with PCB or chassis-mount options
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1
Applications
AI Translation
- DC to high voltage DC bias supplies for general purpose uses
- High-potential testing
- PMT/APD detectors and optical spectrometers
- Electrostatics, electrophoresis, and electrospray
- Mass spectrometers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

