Integrated Power Designs 1011415CH
| Manufacturer | |
| MPN | 1011415CH |
| LCSC Part # | C6037511 |
| Packaging | - |
| Customer # | |
| Key Attributes | 110W Single Output AC-DC Power Supply Module |
| Datasheet | Integrated Power Designs 1011415CH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 3.0” x 5.0” x 1.25” Size
- Universal 85 - 264V Input
- Single Output
- 90% Peak Efficiency
- 87% Average Efficiency
- <300mW No Load Input Power
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- 0 - 70°C Operating Temperature
- RoHS Compliant
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 302.6111 | $ 302.61 |
| 200+ | $ 120.7436 | $ 24148.72 |
| 500+ | $ 116.7094 | $ 58354.70 |
| 1,000+ | $ 114.7153 | $ 114715.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 3.0” x 5.0” x 1.25” Size
- Universal 85 - 264V Input
- Single Output
- 90% Peak Efficiency
- 87% Average Efficiency
- <300mW No Load Input Power
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- 0 - 70°C Operating Temperature
- RoHS Compliant
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

