Schneider XMLB020B2S11
| Manufacturer | |
| MPN | XMLB020B2S11 |
| LCSC Part # | C6012784 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.3bar~2Mpa Pressure Sensors, Transducers - Industrial |
| Datasheet | Schneider XMLB020B2S11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.3bar~2Mpa | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.3bar~2Mpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.3bar~2Mpa | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.3bar~2Mpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

