LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V24A28M400BG product image
Images for reference only

VICOR V24A28M400BG

Manufacturer
MPN
V24A28M400BG
LCSC Part #
C6012585
Packaging
-
Customer #
Key Attributes
28V 18V~36V DC DC Converters RoHS
DatasheetVICOR V24A28M400BG
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3340.5237$ 3340.52
200+$ 1332.8922$ 266578.44
500+$ 1288.3515$ 644175.75
1,000+$ 1266.3434$ 1266343.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout14.28A
Output Voltage28V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;EMI suppression
Output Power400W
Voltage - Supply18V~36V
Conversion Efficiency87.8%

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 18 – 36V
  • Isolated output
  • Operation to 16V at 75% power after start up
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications