TOREX XC6119C44A7R-G
| Manufacturer | |
| MPN | XC6119C44A7R-G |
| LCSC Part # | C6006501 |
| Packaging | USPN-4(0.9x1.2) |
| Customer # | |
| Key Attributes | USPN-4(0.9x1.2) Supervisors RoHS |
| Datasheet | TOREX XC6119C44A7R-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USPN-4(0.9x1.2) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX |
| Type | Description | |
|---|---|---|
| Packaging | USPN-4(0.9x1.2) |
Introduction
The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.
Features
- High Accuracy: ±2% (Detection Voltage ≥ 1.5V) ±30mV (Detection Voltage < 1.5V)
- Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V) 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
- Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C
- Output Configuration: CMOS or N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6698 | $ 0.67 |
| 200+ | $ 0.2667 | $ 53.34 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USPN-4(0.9x1.2) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX |
| Type | Description | |
|---|---|---|
| Packaging | USPN-4(0.9x1.2) |
Introduction
The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.
Features
- High Accuracy: ±2% (Detection Voltage ≥ 1.5V) ±30mV (Detection Voltage < 1.5V)
- Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V) 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
- Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C
- Output Configuration: CMOS or N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |