P-DUKE Technology, Inc. UDH03-05D15
| Manufacturer | |
| MPN | UDH03-05D15 |
| LCSC Part # | C6006174 |
| Packaging | SIP,11.9x7.7mm |
| Customer # | |
| Key Attributes | SIP,11.9x7.7mm AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,11.9x7.7mm | |
| Voltage - Supply | 4.5V~13.2V | |
| Output Voltage | 15V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,11.9x7.7mm | |
| Voltage - Supply | 4.5V~13.2V |
| Type | Description | |
|---|---|---|
| Output Voltage | 15V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2643.9429 | $ 2643.94 |
| 200+ | $ 1054.9503 | $ 210990.06 |
| 500+ | $ 1019.6984 | $ 509849.20 |
| 1,000+ | $ 1002.28 | $ 1002280.00 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,11.9x7.7mm | |
| Voltage - Supply | 4.5V~13.2V | |
| Output Voltage | 15V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,11.9x7.7mm | |
| Voltage - Supply | 4.5V~13.2V |
| Type | Description | |
|---|---|---|
| Output Voltage | 15V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

