TRACO POWER TRN 1-1210
| Manufacturer | |
| MPN | TRN 1-1210 |
| LCSC Part # | C5987477 |
| Packaging | SIP,11.9x7.7mm |
| Customer # | |
| Key Attributes | 3.3V 9V~18V SIP,11.9x7.7mm DC DC Converters RoHS |
| Datasheet | TRACO POWER TRN 1-1210 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 9V~18V |
Introduction
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up to 90°C environment temperature. With 1‘600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Features
- Compact SIP package 11,9 x 7,7 x 11,0 mm
- Fully regulated outputs
- Input Voltage range 4.5 - 13.2, 9 - 18, 18 - 36, 36 - 75 VDC
- I/O - isolation 1‘600 VDC
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Designed to meet UL 62368 - 1 (UL 60950 - 1)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.2804 | $ 20.28 |
| 200+ | $ 8.0935 | $ 1618.70 |
| 500+ | $ 7.8221 | $ 3911.05 |
| 1,000+ | $ 7.6887 | $ 7688.70 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 9V~18V |
Introduction
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up to 90°C environment temperature. With 1‘600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Features
- Compact SIP package 11,9 x 7,7 x 11,0 mm
- Fully regulated outputs
- Input Voltage range 4.5 - 13.2, 9 - 18, 18 - 36, 36 - 75 VDC
- I/O - isolation 1‘600 VDC
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Designed to meet UL 62368 - 1 (UL 60950 - 1)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |