LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
HVM Technology, Inc. UMHV1230N product image
Imágenes ilustrativas

HVM Technology, Inc. UMHV1230N

Fabricante
N.º de pieza fab.
UMHV1230N
Nº LCSC
C5979334
Emb.
DIP,12.7x12.7mm
Número de Cliente
Atrib. clave
-3kV 10.8V~13.2V DIP,12.7x12.7mm DC DC Converters RoHS
Hoja de DatosHVM Technology, Inc. UMHV1230N
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 568.8261$ 568.83
200+$ 226.9659$ 45393.18
500+$ 219.3818$ 109690.90
1,000+$ 215.6345$ 215634.50
Encapsulado Estándar5/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteHVM Technology, Inc.
Emb.DIP,12.7x12.7mm
Number of Outputs1
Iout167uA
Output Voltage-3kV
Isolation Voltage(Vrms)500V
Features-
Output Power500mW
Conversion Efficiency55%
Voltage - Supply10.8V~13.2V

Descripción

Traducción por IA

The UMHV Series is a family of ultra-miniature single-output DC to DC converters supplying up to 5 kV in 0.125 cubic inches (0.5"×0.5"×0.5"). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. A special feature of this power supply is its extremely low input current, typically 1/10th of that of similar devices on the market, making it ideal for battery powered applications. The devices operate directly from 5 VDC ±0.5 VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to |N+| produces 0 to full scale output) and features excellent linearity. The output power rating is 0.5 W and the input to output isolation is ±500 V. The UMHV Series is very stable over a wide operating temperature range.

Características

Traducción por IA
  • Ultra-Miniature Case Size (0.5"×0.5"×0.5")
  • High Impedance Programming Input (10 kΩ)
  • Extremely Low Quiescent Current (5 mA typical)
  • No External Components Required
  • PCB Mountable
  • Low Ripple and EMI/RFI
  • High Input/Output Isolation
  • Wide Operating Temp Range (-55°C to +70°C)
  • Available in positive or negative outputs