LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cincon Electronics Co. LTD CFM130M360-B

Manufacturer
MPN
CFM130M360-B
LCSC Part #
C5968300
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CFM130M360-B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Features

AI Translation
  • Universal input range 80~264Vac
  • High efficiency, up to 94%
  • Open-frame compact size, 2" × 3"
  • Class I and Class II (safety compliant)
  • No-load input power consumption <150mW
  • Peak power operation up to 150W for 5 seconds
  • Safety certified to IEC/EN/UL 60601-1 2 MOPP
  • Operating altitude 5000m
  • 100W at natural convection
  • 130W with fan cooling
  • Continuous short-circuit protection
  • Active power factor correction