Suntsu Electronics, Inc. SXT32420BA27-24.000M
| Manufacturer | |
| MPN | SXT32420BA27-24.000M |
| LCSC Part # | C5965682 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 20pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32420BA27-24.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5471 | $ 0.55 |
| 200+ | $ 0.2183 | $ 43.66 |
| 500+ | $ 0.2122 | $ 106.10 |
| 1,000+ | $ 0.2076 | $ 207.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HTTX24000TWD | HCI | SMD3225-4P | 2,690 | $0.0734 $0.0789 | ||
| XC32M4-24.000-F20LJDT | HCI | SMD3225-4P | 2,465 | $0.0811 $0.0853 | ||
| FL2400040 | DIODES | SMD3225-4P | 6 | $ 1.1407 | ||
| SXT32420BA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5395 | ||
| SXT32420BA16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.532 | ||
| SXT32420BA38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5546 | ||
| SXT32420BB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5941 | ||
| SXT32420BA48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5622 | ||
| SXT32420BA07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5492 | ||
| SXT32420BB17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5866 | ||
| SXT32420BB16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6193 | ||
| SXT32420BB38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6302 | ||
| QT325S-24.000MAHK-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6865 | ||
| SXT32420BB48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6516 | ||
| SXT32420BB07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5698 | ||
| 403C35E24M00000 | CTS | SMD3225-4P | 0 | $ 0.835 | ||
| QT325S-24.000MDDK-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.7651 | ||
| QT325S-24.000MBBK-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6441 | ||
| SXT32420AA27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5001 | ||
| SXT32420AA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5623 |

