Cosel CES24150-4-R
| Manufacturer | |
| MPN | CES24150-4-R |
| LCSC Part # | C5963911 |
| Packaging | DIP,57.9x22.8mm |
| Customer # | |
| Key Attributes | 15V 20V~33V DIP,57.9x22.8mm DC DC Converters RoHS |
| Datasheet | Cosel CES24150-4-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation;Remote switch control | |
| Voltage - Supply | 20V~33V | |
| Output Power | 60W | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation;Remote switch control | |
| Voltage - Supply | 20V~33V | |
| Output Power | 60W | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC - DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 280.3013 | $ 280.30 |
| 200+ | $ 111.8427 | $ 22368.54 |
| 500+ | $ 108.1044 | $ 54052.20 |
| 1,000+ | $ 106.2588 | $ 106258.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation;Remote switch control | |
| Voltage - Supply | 20V~33V | |
| Output Power | 60W | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,57.9x22.8mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation;Remote switch control | |
| Voltage - Supply | 20V~33V | |
| Output Power | 60W | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC - DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

