TRACO POWER TPP 30-124-J
| Manufacturer | |
| MPN | TPP 30-124-J |
| LCSC Part # | C5961957 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30W AC/DC Medical Power Supply |
| Datasheet | TRACO POWER TPP 30-124-J |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection |
Introduction
The TPP 30-J AC/DC power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 91.5% offers a high power density in the packaging format 1.5 v x 3.95 v. The full load operating temperature range covers -40℃ to +60℃ while it goes up to 85℃ with 50% load derating. The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.
Features
- High power density power supply (encapsulated)
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
- Low leakage current < 75 μa rated for BF applications
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Protection class ll
- Operating up to 5000 m altitude
- Ready to meet ErP directive, no load power consumption < 60 mW
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 114.746 | $ 114.75 |
| 200+ | $ 45.7848 | $ 9156.96 |
| 500+ | $ 44.2543 | $ 22127.15 |
| 1,000+ | $ 43.4997 | $ 43499.70 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection |
Introduction
The TPP 30-J AC/DC power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 91.5% offers a high power density in the packaging format 1.5 v x 3.95 v. The full load operating temperature range covers -40℃ to +60℃ while it goes up to 85℃ with 50% load derating. The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.
Features
- High power density power supply (encapsulated)
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
- Low leakage current < 75 μa rated for BF applications
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Protection class ll
- Operating up to 5000 m altitude
- Ready to meet ErP directive, no load power consumption < 60 mW
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |