KEMET C0805C750G8HACAUTO
| Manufacturer | |
| MPN | C0805C750G8HACAUTO |
| LCSC Part # | C5957798 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 75pF X8R ±2% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C750G8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 75pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0742 | $ 0.07 |
| 200+ | $ 0.0297 | $ 5.94 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0282 | $ 28.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 75pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C750G8HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805X750G8HAC7800 | KEMET | 0805 | 0 | $ 0.0322 | ||
| C0805X750G8HACAUTO | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C750G4HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805C750G4HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X750G4HAC7800 | KEMET | 0805 | 0 | $ 0.0322 | ||
| C0805X750G4HACAUTO | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C750G3HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805C750G3HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X750G3HACAUTO | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805X750G3HAC7800 | KEMET | 0805 | 0 | $ 0.0413 | ||
| C0805C750G5HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805C750G5HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X750G5HAC7800 | KEMET | 0805 | 0 | $ 0.0322 | ||
| C0805X750G5HACAUTO | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805X750G1HAC7800 | KEMET | 0805 | 0 | $ 0.0413 | ||
| C0805X750G1HACAUTO | KEMET | 0805 | 0 | $ 0.0526 | ||
| C0805C750G1HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| C0805C750G1HACAUTO | KEMET | 0805 | 0 | $ 0.0742 | ||
| C0805X750F8HAC7800 | KEMET | 0805 | 0 | $ 0.0638 |

