LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ABLIC S-80819CLY-Z2-U product image
Photos non contractuelles

ABLIC S-80819CLY-Z2-U

Fabricant
Réf. Fab.
S-80819CLY-Z2-U
Réf. LCSC
C5904059
Condit.
TO-92-3
Numéro Client
Caract. clés
Active Low 1 TO-92-3 Supervisors RoHS
Fiche TechniqueABLIC S-80819CLY-Z2-U
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.6956$ 0.70
200+$ 0.2789$ 55.78
500+$ 0.2683$ 134.15
1,000+$ 0.2637$ 263.70
Boîtier Standard2000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricantABLIC
Condit.TO-92-3
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.9V
Number of Voltages Monitored1

Description

Traduction par IA

The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.

Caractéristiques

Traduction par IA
  • Super-low current consumption 1.3 μA typ. (detection voltage ≤ 1.4 V, at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V, at VDD = 3.5 V)
  • High-precision detection voltage ±2.0%
  • Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
  • Hysteresis characteristics 5% typ.
  • Detection voltage 0.8 V to 6.0 V (0.1 V step)
  • Output form Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100%, halogen-free

Applications

Traduction par IA
  • Battery checkers
  • Power failure detectors
  • Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
  • Constant voltage power monitor for cameras, video equipments and communication devices
  • Power monitor for microcomputers and reset for CPUs