LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV5620IDR product image
  • TLV5620IDR thumbnail 1
  • TLV5620IDR thumbnail 2
  • TLV5620IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV5620IDR

Manufacturer
MPN
TLV5620IDR
LCSC Part #
C58967
Packaging
SOP-14
Customer #
Key Attributes
QUADRUPLE 8-BIT DIGITAL-TO-ANALOG CONVERTERS
DatasheetTI TLV5620IDR
RoHS Compliance2 documents available
Alternative Parts5
In-Stock: 87
87 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9506$ 5.95
10+$ 5.1049$ 51.05
30+$ 4.6035$ 138.11
100+$ 4.0954$ 409.54
500+$ 3.8611$ 1930.55
1,000+$ 3.7546$ 3754.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSOP-14
Settling Time10us
Quiescent Current (Iq)2mA
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
FunctionProgrammable gain;Power-on reset;Integrated buffer
Integral non - linearity1LSB;0.9LSB
Number of Channels4
Resolution (Bits)8;-
Interface TypeSerial

Introduction

AI Translation

The TLV5620C and TLV5620I are quadruple 8-bit voltage output digital-to-analog converters (DACs) with buffered reference inputs (high impedance). The DACs produce an output voltage that ranges between either one or two times the reference voltages and GND; and, the DACs are monotonic. The device is simple to use, because it runs from a single supply of 3V to 3.6 V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5620C and TLV5620I is over a simple three-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and microcontroller devices. The 11-bit command word comprises eight bits of data, two DAC select bits, and a range bit, the latter allowing selection between the times 1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device, then all DAC outputs update simultaneously through control of LDAC. The digital inputs feature Schmitt triggers for high noise immunity. The 14-terminal small-outline (SO) package allows digital control of analog functions in space-critical applications. The TLV5620C is characterized for operation from 0°C to 70°C. The TLV5620I is characterized for operation from -40°C to 85°C. The TLV5620C and TLV5620I do not require external trimming.

Features

AI Translation
  • Four 8-Bit Voltage Output DACs
  • 3-V Single-Supply Operation
  • Serial Interface
  • High-Impedance Reference Inputs
  • Programmable for 1 or 2 Times Output Range
  • Simultaneous Update Facility
  • Internal Power-On Reset
  • Low-Power Consumption
  • Half-Buffered Output

Applications

AI Translation
  • Programmable Voltage Sources
  • Digitally Controlled Amplifiers/Attenuators
  • Mobile Communications
  • Automatic Test Equipment
  • Process Monitoring and Control Signal Synthesis

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLC5620IDRTISOIC-146$ 7.0472
TLC5620CDRTISOIC-14413$ 7.0212
TLV5620IDTISOIC-140$ 5.6914
TLV5621IDTISOIC-140$ 3.459
TLV5621EDTISOIC-140$ 3.38