LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1131B21UA-N4GTFG product image
Images for reference only

ABLIC S-1131B21UA-N4GTFG

Manufacturer
MPN
S-1131B21UA-N4GTFG
LCSC Part #
C5879950
Packaging
SOT-89-3
Customer #
Key Attributes
2.1V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1131B21UA-N4GTFG
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2248$ 0.22
200+$ 0.0897$ 17.94
500+$ 0.0867$ 43.35
1,000+$ 0.0853$ 85.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-89-3
Output Voltage2.1V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current300mA
FeaturesEnable control;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The S-1131 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacitance of the output transistor. An ON/OFF circuit ensures a long battery life, and small SOT-89-3, SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.

Features

AI Translation
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 250 mV typ. (3.0 V output product, I_OUT = 100 mA)
  • Current consumption: During operation: 35 μA typ., 65 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 300 mA (V_IN ≥ V_OUT(S) + 1.0 V)
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for DVD and CD-ROM drive
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for note book PC

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MD8321AMingda MicroelectronicsSOT-89-312$ 0.1547
S-1131B21UA-N4GTFUABLICSOT-89-30$ 0.2248