Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8553 | $ 1.86 |
| 200+ | $ 0.6992 | $ 139.84 |
| 500+ | $ 0.673 | $ 336.50 |
| 1,000+ | $ 0.6607 | $ 660.70 |
Standard Packaging3510/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

