LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE7429-30 product image
Images for reference only

PASTERNACK PE7429-30

Manufacturer
MPN
PE7429-30
LCSC Part #
C5844584
Packaging
-
Customer #
Key Attributes
50Ω 30dB 500mW 0Hz~40GHz Attenuators
DatasheetPASTERNACK PE7429-30
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 537.761$ 537.76
200+$ 214.5707$ 42914.14
500+$ 207.4004$ 103700.20
1,000+$ 203.8576$ 203857.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerPASTERNACK
Packaging-
Impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value30dB
Power(Watts)500mW
Insertion Loss-
Frequency Range0Hz~40GHz

Introduction

AI Translation

RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal. The 30 dB Fixed Attenuator is rated to 0.5 Watts and operates from DC to 40 GHz. The versatile coaxial package uses 2.92mm male to 2.92mm female connectors and is also REACH and RoHS compliant.

Features

AI Translation
  • Bidirectional
  • DC to 40 GHz Frequency Range
  • Attenuation 30 dB Typical
  • Max Power 0.5 Watts (CW)
  • VSWR < 1.35:1

Applications

AI Translation
  • Instrumentation
  • Prototyping and characterization
  • Precision measurements
  • Production systems