PTTC(Polytronics Tech) P32
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | P32 |
| LCSC Part # | C5840907 |
| Packaging | DIP,88.9x63.5mm |
| Customer # | |
| Key Attributes | 105VAC~125VAC DIP,88.9x63.5mm AC DC Converters |
| Datasheet | PTTC(Polytronics Tech) P32 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm | |
| Voltage - Input(DC) | 105VAC~125VAC | |
| Number of Outputs | 2 | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 105VAC~125VAC | |
| Number of Outputs | 2 | |
| Features | Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 115 Vac, 50 to 400 Hz @ 25°C
- INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
- UL, CUL & CE Approved (All Models)
- Regulation Line & Load 0.2% to 0.02%
- P.C. Card/Chassis Mounting
- High Isolation Voltage Available
- Short Circuit Protection
- Single, Dual & Triple Outputs
- Finger Safe Terminal Available
- Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
- Storage Temperature Range: -25 to +85 °C
- Cooling: Free Air Convection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 171.519 | $ 171.52 |
| 200+ | $ 68.4378 | $ 13687.56 |
| 500+ | $ 66.1506 | $ 33075.30 |
| 1,000+ | $ 65.0204 | $ 65020.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm | |
| Voltage - Input(DC) | 105VAC~125VAC | |
| Number of Outputs | 2 | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 105VAC~125VAC | |
| Number of Outputs | 2 | |
| Features | Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 115 Vac, 50 to 400 Hz @ 25°C
- INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
- UL, CUL & CE Approved (All Models)
- Regulation Line & Load 0.2% to 0.02%
- P.C. Card/Chassis Mounting
- High Isolation Voltage Available
- Short Circuit Protection
- Single, Dual & Triple Outputs
- Finger Safe Terminal Available
- Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
- Storage Temperature Range: -25 to +85 °C
- Cooling: Free Air Convection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

