LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider XMLR250M1P26 product image
Images for reference only

Schneider XMLR250M1P26

Manufacturer
MPN
XMLR250M1P26
LCSC Part #
C5837983
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers - Industrial
DatasheetSchneider XMLR250M1P26
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 942.1591$ 942.16
200+$ 375.9287$ 75185.74
500+$ 363.3669$ 181683.45
1,000+$ 357.1587$ 357158.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerSchneider
Packaging-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
FeaturesOn-chip overvoltage and mechanical protection
Module-
Voltage - Supply17V~33V
Response time-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

This product features a fluid inlet with a 1/4-inch -18NPT female threaded port. The analog output signal can compensate for offsets of ±5% of the nominal pressure (via the Cof configuration menu, where Cof stands for offset compensation), and the analog curve can be adjusted within a range of -25% to +25% of the nominal pressure (via the AEP configuration menu, where AEP stands for analog endpoint). It offers a hysteresis switching mode, commonly used in "pumping and/or evacuation applications"; a window switching mode, commonly used in "pressure regulation applications"; and a time delay function that filters rapid pressure transients, with the output switching after an adjustable 0 to 50-second delay via "dS" and "dr" settings.

Features

AI Translation
  • Fluid inlet: 1/4 inch -18NPT female thread connection
  • Compensates for offsets of ±5% of nominal pressure
  • Analog curve adjustable within -25% to +25% of nominal pressure
  • Hysteresis switching mode for pumping and/or evacuation applications
  • Window switching mode for pressure regulation applications
  • Time delay function filters rapid pressure transients

Applications

AI Translation
  • Pumping applications
  • Evacuation applications
  • Pressure regulation applications