LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PEME2-S5-D15-S product image
Images for reference only

CUI PEME2-S5-D15-S

Manufacturer
MPN
PEME2-S5-D15-S
LCSC Part #
C5828097
Packaging
SIP,19.7x7.1mm
Customer #
Key Attributes
15V 4.5V~5.5V SIP,19.7x7.1mm DC DC Converters RoHS
DatasheetCUI PEME2-S5-D15-S
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3725$ 12.37
200+$ 4.9369$ 987.38
500+$ 4.7717$ 2385.85
1,000+$ 4.6914$ 4691.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSIP,19.7x7.1mm
Output Voltage15V
Ripple Noise200mVp-p
Operating Temperature-40℃~+105℃
Type-
Quiescent Supply Current-
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Number of Outputs2
Iout67mA
Height10.16mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency86%
Output Power2W
Length19.65mm
Width7.05mm

Features

AI Translation
  • 2 W isolated output
  • single/dual unregulated output
  • 1500 Vdc isolation
  • continuous short circuit protection
  • extended temperature range (-40~105℃)
  • no-load input current as low as 8mA
  • efficiency up to 86%
  • UL 62368-1 certified
  • designed to meet EN/BS EN 62368