LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MEAN WELL NMP1K2-CEHKCC-00 product image
Imágenes ilustrativas

MEAN WELL NMP1K2-CEHKCC-00

Fabricante
MEAN WELLAsian Brands
N.º de pieza fab.
NMP1K2-CEHKCC-00
Nº LCSC
C5809581
Emb.
-
Número de Cliente
Atrib. clave
AC DC Converters RoHS
Hoja de DatosMEAN WELL NMP1K2-CEHKCC-00
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 525.2137$ 525.21
200+$ 493.2813$ 98656.26
500+$ 476.7976$ 238398.80
1,000+$ 468.6518$ 468651.80
Encapsulado Estándar1/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Características

Traducción por IA
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Aplicaciones

Traducción por IA
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment