LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEP 200-7215UIR product image
Images for reference only

TRACO POWER TEP 200-7215UIR

Manufacturer
MPN
TEP 200-7215UIR
LCSC Part #
C5797016
Packaging
-
Customer #
Key Attributes
24V 14V~160V DC DC Converters RoHS
DatasheetTRACO POWER TEP 200-7215UIR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 455.5212$ 455.52
200+$ 181.757$ 36351.40
500+$ 175.6821$ 87841.05
1,000+$ 172.6819$ 172681.90
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
Number of Outputs1
Iout8.4A
Output Voltage24V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery
Output Power202W
Conversion Efficiency89%
Voltage - Supply14V~160V

Introduction

AI Translation

The TEP 200UIR is a series of railway-certified DC/DC converters designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Thanks to its dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR series is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behavior and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.

Features

AI Translation
  • Compact half-brick housing
  • Ultra-wide 12:1 input: 14–160 VDC
  • -40℃ to +105℃ operating temperature
  • Fully encapsulated
  • Dedicated holdup capacitor connection
  • EN 50155, EN 45545-2 and EN 61373 certified
  • Reinforced 3000VAC I/O isolation
  • Remote on/off and trim function
  • Protection against short-circuit (SCP), overvoltage (OVP), overtemperature (OTP)