LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI 116156-HMC564LC4 product image
Images for reference only

ADI 116156-HMC564LC4

Manufacturer
MPN
116156-HMC564LC4
LCSC Part #
C577934
Packaging
-
Customer #
Key Attributes
RF, RFID, Wireless Evaluation Boards RoHS
DatasheetADI 116156-HMC564LC4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 665.6621$ 665.66
30+$ 632.9993$ 18989.98
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The HMC564LC4 is a high dynamic range GaAs pHEMT MMIC Low Noise Amplifier housed in a leadless RoHS compliant 4x4 mm SMT package. Operating from 7 to 14 GHz, the HMC564LC4 features extremely flat small signal gain of 17 dB as well as 1.8 dB noise figure and +25 dBm output IP3 across the operating band. This self-biased LNA is ideal for microwave radios due to its consistent output power, single +3V supply operation, and DC blocked RF I/O’s.

Features

AI Translation
  • Noise Figure: 1.8 dB
  • Gain: 17 dB
  • OIP3: 25 dBm
  • Single Supply: +3V @ 51 mA
  • 50 Ohm Matched Input/Output
  • RoHS Compliant 4x4 mm Package

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios & VSAT
  • Test Equipment and Sensors