P-DUKE Technology, Inc. MPP10-48S24A
| Manufacturer | |
| MPN | MPP10-48S24A |
| LCSC Part # | C5775882 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 24V 36V~75V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | P-DUKE Technology, Inc. MPP10-48S24A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88.5% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88.5% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88.5% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 416mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88.5% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

