LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP JANTXV1N4483DUS product image
Imágenes ilustrativas

MICROCHIP JANTXV1N4483DUS

Fabricante
N.º de pieza fab.
JANTXV1N4483DUS
Nº LCSC
C5774473
Emb.
-
Número de Cliente
Atrib. clave
1 Independent 56V Single Zener Diodes
Hoja de DatosMICROCHIP JANTXV1N4483DUS
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 132.3761$ 132.38
200+$ 52.8196$ 10563.92
500+$ 51.0555$ 25527.75
1,000+$ 50.1827$ 50182.70
Encapsulado Estándar100/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricanteMICROCHIP
Emb.-
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)250nA@44.8V
Impedance(Zzt)70Ω
Zener Voltage(Nom)56V
Impedance(Zzk)1.3kΩ

Descripción

Traducción por IA

This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.

Características

Traducción por IA
  • Surface-mount equivalents of popular JEDEC registered series.
  • Void-free hermetic glass package.
  • Triple passivation.
  • Extremely rugged construction.
  • 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
  • RoHS-compliant versions available (commercial grade only).

Aplicaciones

Traducción por IA
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide voltage selection from 3.3V to 200V.
  • Standard voltage tolerance of ±5% (no suffix).
  • Tighter tolerances of ±2% or ±1% available.
  • Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
  • Inherent radiation hardness as described in Microsemi MicroNote 050.