LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSI Optoelectronics, Inc. SL3-1 product image
Images for reference only

OSI Optoelectronics, Inc. SL3-1

Manufacturer
MPN
SL3-1
LCSC Part #
C5754243
Packaging
TO-5
Customer #
Key Attributes
TO-5 Angle, Linear Position Measuring
DatasheetOSI Optoelectronics, Inc. SL3-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 106.7319$ 106.73
200+$ 42.5877$ 8517.54
500+$ 41.164$ 20582.00
1,000+$ 40.4608$ 40460.80
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Superlinear position sensors employ advanced lateral-effect technology to provide a continuous analog output proportional to the displacement of the light spot centroid from the center across the active area. As continuous position sensors, these detectors offer unmatched performance: position accuracy up to 99% within 64% of the sensing area. This accuracy is achieved through lateral-effect technology, whereby the detector is fabricated with two separate resistive layers — one on the top of the chip and one on the bottom. These sensors can be used for one-dimensional or two-dimensional position measurements. To achieve optimal current linearity at high light levels, a reverse bias should be applied to these detectors. The maximum recommended incident power density for lateral-effect PSDs is 1 mW/cm². For best performance, the incident beam should be perpendicular to the active area with a spot diameter less than 1 mm.

Features

AI Translation
  • Ultra-linear
  • Ultra-high precision
  • Wide dynamic range
  • High reliability
  • Dual-sided structure

Applications

AI Translation

Beam alignment, position sensing, angle measurement, surface profile analysis, height measurement