EM Microelectronic EMBC22-F141-H0001
| Manufacturer | |
| MPN | EMBC22-F141-H0001 |
| LCSC Part # | C5729681 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver Modules and Modems |
| Datasheet | EM Microelectronic EMBC22-F141-H0001 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EM Microelectronic | |
| Packaging | - | |
| Features | OTA (Over-The-Air) upgrade |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EM Microelectronic |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | OTA (Over-The-Air) upgrade |
Introduction
The EMBC22 is a high-performance, customizable Bluetooth V5.0 low energy proximity beacon with an accelerometer for tracking objects that move. Similar to the EMBC02, the EMBC22 comes in simple, easy to use coin - shape housing, and is powered by the EM9304.
New features include: Longer life from a CR2032 battery Longer range (up to 200m LOS) Over - the - air configurability Multiple interleaved packet types Modular RF certification Optional connector for sensors or power source
The EMBC22 is compatible with major beacon formats including iBeacon, Eddystone, AltBeacon and is trackable with Quuppa Intelligent Locating System. The beacon is fully customizable over the air or in manufacturing. For example, the following parameters can be easily modified: Packet types, including custom packet type Device name, address, manufacturer name, model number, HW/SW revision UUID, Major/Minor ID, UID or URL Beacon interval, Transmitter power Accelerometer function and sensitivity
The EMBC22 accelerometer can be used to implement efficient and low - energy algorithms for various applications. The accelerometer can be used to activate beaconing on movement, or gestures, for example. When not active, the beacon consumes minimal energy.
The EMBC22 can be stored in Warehouse Mode without significantly degrading the battery lifetime. When active for 6 hours per day and configured for 0dBm output power and 1 second advertising intervals, the battery lifetime is more than 4 years.
The EMBC22 can be delivered in any quantity with guaranteed unique ID. A 2D unique serial number is printed on the beacon housing for optical scanning.
The EMBC22 is also available in PCB module format without housing. The module comes with the switch and battery holder. The beacon comes standard with a Renata CR2032/ 225mAh battery.
The EMBC22 comes in a waterproof housing, and operates over a -20C to +60C temperature range. The EMBC22 is modular Bluetooth V5.0, FCC, IC, and CE certified, RoHS and REACH compliant.
Features
- Supports all popular beacon formats such as iBeacon, Eddystone, AltBeacon, and is trackable with Quuppa Intelligent Locating System
- Unique iBeacon ID and scannable QR - code come standard
- Accelerometer can be used to activate beaconing on actions such as movement or gestures
- Secure over - the - air updates possible with all major mobile platforms in the field
- Multiple interleaved packet types with customizable parameters:
- Packet types, including custom packet types
- Device name, address, manufacturer name, model number, HW/SW revision
- UUID, Major/Minor ID, UID or URL
- Beacon interval, Transmitter power
- Accelerometer function and sensitivity
- A key benefit is the extremely rich set of parameters configurable Over The Air allows to address a very large range of applications without modifying firmware.
- Over 4 year battery lifetime with 6 hours of activity per day
- Battery lifetime calculator available
- Up to 200m range line - of - sight (LOS) at maximum output power
- Push button with LED feedback (red and green)
- Weatherproof Enclosure (IP - 64 Rating)
- Key - fob or custom accessories available
- Available as PCB module with CR2032 battery standard
- Temperature range from -20C to +60C
- Modular Bluetooth V5.0, FCC, IC, and CE certified, RoHS and REACH compliant
- Made with Swatch Electronics Group technologies:
- EM Microelectronic EM9304 Bluetooth V5.0 SOC
- Renata CR2032 coin - cell battery
- Micro Crystal 32.768kHz crystal
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EM Microelectronic | |
| Packaging | - | |
| Features | OTA (Over-The-Air) upgrade |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EM Microelectronic |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | OTA (Over-The-Air) upgrade |
Introduction
The EMBC22 is a high-performance, customizable Bluetooth V5.0 low energy proximity beacon with an accelerometer for tracking objects that move. Similar to the EMBC02, the EMBC22 comes in simple, easy to use coin - shape housing, and is powered by the EM9304.
New features include: Longer life from a CR2032 battery Longer range (up to 200m LOS) Over - the - air configurability Multiple interleaved packet types Modular RF certification Optional connector for sensors or power source
The EMBC22 is compatible with major beacon formats including iBeacon, Eddystone, AltBeacon and is trackable with Quuppa Intelligent Locating System. The beacon is fully customizable over the air or in manufacturing. For example, the following parameters can be easily modified: Packet types, including custom packet type Device name, address, manufacturer name, model number, HW/SW revision UUID, Major/Minor ID, UID or URL Beacon interval, Transmitter power Accelerometer function and sensitivity
The EMBC22 accelerometer can be used to implement efficient and low - energy algorithms for various applications. The accelerometer can be used to activate beaconing on movement, or gestures, for example. When not active, the beacon consumes minimal energy.
The EMBC22 can be stored in Warehouse Mode without significantly degrading the battery lifetime. When active for 6 hours per day and configured for 0dBm output power and 1 second advertising intervals, the battery lifetime is more than 4 years.
The EMBC22 can be delivered in any quantity with guaranteed unique ID. A 2D unique serial number is printed on the beacon housing for optical scanning.
The EMBC22 is also available in PCB module format without housing. The module comes with the switch and battery holder. The beacon comes standard with a Renata CR2032/ 225mAh battery.
The EMBC22 comes in a waterproof housing, and operates over a -20C to +60C temperature range. The EMBC22 is modular Bluetooth V5.0, FCC, IC, and CE certified, RoHS and REACH compliant.
Features
- Supports all popular beacon formats such as iBeacon, Eddystone, AltBeacon, and is trackable with Quuppa Intelligent Locating System
- Unique iBeacon ID and scannable QR - code come standard
- Accelerometer can be used to activate beaconing on actions such as movement or gestures
- Secure over - the - air updates possible with all major mobile platforms in the field
- Multiple interleaved packet types with customizable parameters:
- Packet types, including custom packet types
- Device name, address, manufacturer name, model number, HW/SW revision
- UUID, Major/Minor ID, UID or URL
- Beacon interval, Transmitter power
- Accelerometer function and sensitivity
- A key benefit is the extremely rich set of parameters configurable Over The Air allows to address a very large range of applications without modifying firmware.
- Over 4 year battery lifetime with 6 hours of activity per day
- Battery lifetime calculator available
- Up to 200m range line - of - sight (LOS) at maximum output power
- Push button with LED feedback (red and green)
- Weatherproof Enclosure (IP - 64 Rating)
- Key - fob or custom accessories available
- Available as PCB module with CR2032 battery standard
- Temperature range from -20C to +60C
- Modular Bluetooth V5.0, FCC, IC, and CE certified, RoHS and REACH compliant
- Made with Swatch Electronics Group technologies:
- EM Microelectronic EM9304 Bluetooth V5.0 SOC
- Renata CR2032 coin - cell battery
- Micro Crystal 32.768kHz crystal
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |